This 28 AWG flat cable features 14 conductors with a silver plated copper alloy construction and a black jacket. It has a maximum voltage rating of 300V and operates within a temperature range of -20 to 105°C. The cable pitch is 1.27mm, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
3M 3319/14-100 technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 14 |
| Cable Pitch | 1.27mm |
| Conductor Material | Silver Plated Copper Alloy |
| Jacket Color | Black |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.