Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3319/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Color | Black, Red |
| Conductor Material | Silver |
| Contact Plating | Silver |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Stranding | 19X40 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.