16-conductor, 28AWG flat ribbon cable featuring a 1.27mm (0.050 inch) pitch and silver-plated conductors. This unshielded cable utilizes PVC insulation and jacket, with a red first conductor marking for identification. Rated for 300V and operating temperatures from -20°C to 105°C, it meets UL VW-1 flammability standards. Supplied in bulk packaging with a 300-foot length.
Checking distributor stock and pricing after the page loads.
3M 3319/16 300 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Silver |
| Contact Plating | Silver |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.8inch |
| Series | 3319 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.