20-conductor, 28AWG flat ribbon cable featuring a 1.27mm pitch and silver conductors. This unshielded cable utilizes PVC insulation and jacket, operating within a temperature range of -20°C to 105°C and rated for 300V. The first conductor is marked red, and the cable is supplied on a 100-foot spool.
Checking distributor stock and pricing after the page loads.
3M 3319/20 100 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black |
| Conductor Material | Silver |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Packaging | Spool |
| Radiation Hardening | No |
| Series | 3319 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.88lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.