
26-conductor, 28AWG flat ribbon cable with a 1.27mm pitch. Features silver conductors, PVC insulation, and a maximum operating temperature of 105°C. This unshielded cable is black with a red first conductor marking and operates at 300V. RoHS compliant and suitable for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3319/26 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3319/26 100 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black |
| Conductor Material | Silver |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3319 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/26 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.