Flat Cable, 34 Conductor 100Ft 28Awg 300V; Cable Shielding:unshielded; No. Of Conductors:34Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:black; Length:100Ftrohs Compliant: Yes
Sign in to ask questions about the 3M 3319/34(100FT) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3319/34(100FT) technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Length | 30.5m |
| Mount | Cable |
| Number of Conductors | 34 |
| Thickness | 914um |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/34(100FT) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.