This 300V 28AWG flat ribbon cable features 34 conductors and measures 300foot in length. It is constructed with silver conductors and PVC insulation and jacket. The cable operates within a temperature range of -20°C to 105°C and is available in a roll packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3319/34 300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3319/34 300 technical specifications.
| Color | Black |
| Conductor Material | Silver |
| Depth | 43.18mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 3319 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 14.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/34 300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.