
40-conductor, 1.27mm pitch ribbon cable featuring 28AWG silver conductors with 19 strands per conductor. This unshielded cable offers a characteristic impedance of 171 Ohms and a nominal impedance of 107 Ohms, with a capacitance of 44.608 pF. Constructed with a PVC jacket, it operates within a temperature range of -20°C to 105°C and carries a voltage rating of 50V (DC rated voltage 300V). The cable is UL approved, RoHS compliant, and meets UL VW-1 flammability standards.
3M 3319/40 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 44.608pF |
| Characteristic Impedance | 171R |
| Color | Black, Red |
| Conductor Material | Silver |
| Contact Plating | Silver |
| Flammability Rating | UL VW-1 |
| Impedance | 107R |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Positions | 40 |
| Number of Strands | 19 |
| Number of Ways | 40 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19X40 |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| Width | 50.8mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
