
40-conductor, 28AWG ribbon cable, featuring silver conductors and a red first conductor mark. This unshielded, flat cable utilizes PVC insulation and jacket material, rated for 300V operation. Operating within a temperature range of -20°C to 105°C, it comes in a 100-foot length and is RoHS compliant.
3M 3319/40 100 technical specifications.
| Color | Black |
| Conductor Material | Silver |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Package Quantity | 3 |
| RoHS Compliant | Yes |
| Series | 3319 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/40 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
