This 40-conductor flat cable features 28AWG conductors and is rated for 300V. It has a length of 500 feet and is constructed with PVC insulation. The cable is lead free and meets UL VW-1 flammability standards. It is designed for use in applications where a high degree of flexibility is required, and can operate over a temperature range of -20°C to 105°C.
Sign in to ask questions about the 3M 3319/40500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3319/40500 technical specifications.
| Color | Black |
| Conductor Material | Silver |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Positions | 40 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 3319 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3319/40500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.