60-position, 2-row right-angle receptacle for board-to-board and mezzanine applications. Features female socket contacts made of gold-plated copper alloy, rated for 1A and 500V. Designed for ribbon wire cable mounting with Insulation Displacement Technology (IDT) termination, accommodating 26-28AWG wire. Operates within a temperature range of -55°C to 105°C. Housing is grey and lead-free.
3M 3334-6000 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 80.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Voltage Rating | 500V |
| Weight | 2.5lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3334-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
