
60-position, 2-row right-angle IDC socket connector with a 1.27mm pitch. Features gold-plated copper alloy female contacts and a grey housing. Designed for ribbon cable termination, supporting wire gauges from 26AWG to 28AWG. Rated for 1A current and operates within a temperature range of -55°C to 105°C. This lead-free, RoHS-compliant component is suitable for free-hanging, cable mount applications.
3M 3334-6060 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Female |
| Height | 16.3mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 80.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Weight | 3lb |
| Width | 6.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3334-6060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
