
60-position, 2-row right-angle receptacle connector for 26-28AWG ribbon wire. Features gold-plated copper alloy female sockets with a 2.54mm pitch. This grey, free-hanging connector utilizes Insulation Displacement Termination (IDT) and has a maximum current rating of 1A. RoHS compliant and lead-free.
3M 3334-7000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Free Hanging |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 2.6lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3334-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
