
60-position, 2-row right-angle IDC receptacle connector for ribbon cable. Features copper alloy contacts with gold plating, a 1.27mm pitch, and a 2.54mm overall pitch. Rated for 1A current and 500V, operating between -55°C and 105°C. Housing is grey, lead-free, and RoHS compliant. Designed for free-hanging, cable mounting with wire gauges from 26AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3334-7600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3334-7600 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Receptacle |
| Height | 10.4mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 80.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Voltage Rating | 500V |
| Weight | 2.5lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3334-7600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
