60-position, 2-row right-angle female socket connector with 2.54mm pitch. Features gold-plated copper alloy contacts and a grey housing. Designed for ribbon wire cable mounting with Insulation Displacement Termination (IDT) for 26-28AWG wire. Rated for 1A maximum current and operates from -55°C to 105°C. Bulk packaged in quantities of 500.
3M 3334-G600 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 80.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 10lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3334-G600 to view detailed technical specifications.
No datasheet is available for this part.