
This screw mount female connector is made of steel and measures 15.8mm in length. It is lead free and compliant with RoHS regulations. The connector is available in packs of 300. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | 3341 |
| Weight | 1lb |
| RoHS | Compliant |
