3M 3341-6 technical specifications.
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 12.7mm |
| Material | Stainless Steel |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | D3000 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3341-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.