Sign in to ask questions about the 3M 3353/50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3353/50 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for 3M 3353/50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.