
Flat Cable Thermoplastic Elastomer 10Conductors 28AWG 300V Gray/Blue Edge 30.48m/91.44m Roll
Checking distributor stock and pricing after the page loads.
3M 3355/10 technical specifications.
| Capacitance | 38.4pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 117R |
| Inductance | 0.52uH |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 889um |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.