This 14-conductor cable features a 28AWG copper conductor, a 1.27mm pitch, and a thermoplastic jacket. It has a capacitance of 11.7pF and an impedance of 117R. The cable is available in a roll packaging format and is RoHS compliant. It operates within a temperature range of -40°C to 105°C and has a voltage rating of 300V.
3M 3355/14 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 11.7pF |
| Package/Case | 100 |
| Color | Blue, Grey |
| Conductor Material | Copper |
| Impedance | 117R |
| Jacket Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 889um |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.