
This 15-conductor flat flat flex cable is manufactured by 3M and features a 28AWG conductor material made of copper. The cable has a thickness of 889um and a pitch of 0.05inch. It is designed to operate within a temperature range of -40°C to 105°C and has a voltage rating of 300V. The cable is packaged in a roll and is available in a gray and rainbow color scheme.
Sign in to ask questions about the 3M 3355/15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3355/15 technical specifications.
| Package/Case | 100 |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Depth | 19.05mm |
| Jacket Material | TPE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| Thickness | 889um |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3355/15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
