
18 conductor flat cable, 28AWG, featuring copper conductors with 7x36 stranding. This unshielded cable offers a 0.05-inch pitch, 0.9-inch width, and 0.035-inch thickness, with a blue first conductor mark. Rated for 300V, it operates between -40°C and 105°C, with TPE insulation and jacket. Available in grey and blue, it comes in 100-foot rolls, with a 100-unit package case and 5 units per package quantity.
Sign in to ask questions about the 3M 3355/18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3355/18 technical specifications.
| Package/Case | 100 |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Depth | 22.86mm |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 18 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.9inch |
| Series | 3355 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 27.4lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3355/18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
