
This 40-conductor wire features a 50V voltage rating and a 300V DC rated voltage. It has a TPE jacket and a copper conductor material. The wire is 889um thick and has a capacitance of 11.7pF. It is available in a 100 package case and is designed for cable mount applications.
Sign in to ask questions about the 3M 3355/40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3355/40 technical specifications.
| Capacitance | 11.7pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | TPE |
| Mount | Cable |
| Number of Conductors | 40 |
| Reach SVHC Compliant | Unknown |
| Thickness | 889um |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3355/40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.