
25-position, straight orientation junction backshell with shielded, metal and plastic construction. Features brass body material, grey color, and a flammability rating of UL94 V-0. Operating temperature range from -55°C to 105°C. RoHS compliant and lead-free.
3M 3357-4125 technical specifications.
| Body Material | Brass |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 55.1mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Plastic |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3357 |
| Shell Material | Glass |
| Shielding | Shielded |
| Weight | 6.8lb |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3357-4125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
