
This 15-position shielded backshell is made from glass and polyester materials and features a lead-free design. It is available in a 100-pack quantity and is compliant with RoHS regulations. The backshell is constructed with a grey color and a flat wire/cable type.
3M 3357-5115 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Glass, Polyester |
| Number of Positions | 15 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 3357 |
| Shielding | Shielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.
