Sign in to ask questions about the 3M 3357-5125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3357-5125 technical specifications.
| Color | Grey |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 55.1mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | 3357 |
| Shell Material | Glass |
| Shielding | Shielded |
| Weight | 6.8lb |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3357-5125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
