Sign in to ask questions about the 3M 3357-6209-1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3357-6209-1C technical specifications.
| Body Material | ABS |
| Color | Silver |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | ABS |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 3357 |
| Shell Material | ABS |
| Shell Plating | Copper |
| Shielding | Shielded |
| Weight | 5lb |
| Wire/Cable Diameter | 8.9mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3357-6209-1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
