3M 3357-6225-1C technical specifications.
| Body Material | ABS |
| Color | Silver |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Number of Positions | 25 |
| Package Quantity | 100 |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 3357 |
| Shell Material | ABS |
| Shell Plating | Copper |
| Shielding | Shielded |
| Weight | 5lb |
| Wire/Cable Diameter | 11.7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3357-6225-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
