
The 3M 3357-6237-1C is a 37-position backshell made from ABS material with a copper plating. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The backshell is shielded and has a weight of 0.35274oz. It is available in a package quantity of 100 and is not radiation hardened. The backshell has a length of 69.44mm and a depth of 23.01mm, with a wire/cable diameter of 17.27mm and a round wire/cable type.
Sign in to ask questions about the 3M 3357-6237-1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3357-6237-1C technical specifications.
| Body Material | ABS |
| Color | Silver |
| Depth | 23.01mm |
| Flammability Rating | UL94 HB |
| Length | 69.44mm |
| Material | ABS |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 3357 |
| Shell Material | ABS |
| Shell Plating | Copper |
| Shielding | Shielded |
| Weight | 0.35274oz |
| Wire/Cable Diameter | 17.27mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3357-6237-1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
