
Backshell 45° 3 Shell Size Nickel Over Copper Acrylonitrile Butadiene Styrene
3M 3357-6525 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | ABS, Thermoplastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 25 |
| Package Quantity | 100 |
| Plating | Nickel, Copper |
| Series | 3357 |
| Shell Material | Copper |
| Wire/Cable Diameter | 11.43mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
