This connector tool features a steel body with a nickel plating and a silver color. It has 15 contacts and positions, with a straight orientation. The tool is shielded and meets the UL94 V-0 flammability rating. It is lead-free and RoHS compliant, with a package quantity of 100. The tool measures 38.1mm in length and 49.5mm in depth, with a weight of 3.6lb and a wire/cable diameter of 8.5mm.
Checking distributor stock and pricing after the page loads.
3M 3357-9215 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Silver |
| Depth | 49.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Steel, Metal |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3357 |
| Shell Material | Steel |
| Shielding | Shielded |
| Weight | 3.6lb |
| Wire/Cable Diameter | 8.5mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |