3M 3357-9225 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Silver |
| Depth | 56.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 52.1mm |
| Material | Steel, Metal |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3357 |
| Shell Material | Steel |
| Shielding | Shielded |
| Weight | 5.1lb |
| Wire/Cable Diameter | 10.6mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3357-9225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.