
This 50-position shielded metal backshell is constructed from aluminium and steel materials, with a silver color finish. It measures 83.3mm in length and 19mm in depth, with a weight of 16.4lb. The backshell is plated with nickel and features a UL94 V-0 flammability rating. It is compliant with RoHS regulations but not Reach SVHC compliant. The backshell is available in a package quantity of 100 and is part of the 3357 series.
Sign in to ask questions about the 3M 3357-9250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3357-9250 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Silver |
| Depth | 19mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 83.3mm |
| Material | Aluminium, Steel |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3357 |
| Shell Material | Steel |
| Shielding | Shielded |
| Weight | 16.4lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3357-9250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.