Sign in to ask questions about the 3M 3358-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3358-0000 technical specifications.
| Card Thickness | 1.78mm |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 2.14lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3358-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
