10-contact, 2-row card edge connector with a 2.54mm pitch. Features IDC termination, right-angle orientation, and a free-hanging mount. Constructed with a PBT insulator and copper alloy contacts with gold plating. Rated for 1A maximum current and operates between -55°C and 105°C. UL94 V-0 flammability rating and RoHS compliant. Designed for 1.78mm card thickness.
Sign in to ask questions about the 3M 3358-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3358-0001 technical specifications.
| Card Thickness | 1.78mm |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Weight | 2.3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3358-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
