CABLE ASSEMBLY, FLAT FLEXIBLE CABLE, 7 CONDUCTOR(S), 28AWG, 300V, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 10lb |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |