
Eight-conductor, 28AWG flat cable with a 1.27mm pitch, featuring a gray jacket with a red edge marking on the first conductor. This unshielded cable is constructed with copper conductors and PVC insulation and jacket, rated for 300V and operating temperatures from -20°C to 105°C. The cable offers a characteristic impedance of 102 Ohms and a capacitance of 47.5pF, supplied on a 100-foot roll. It is RoHS compliant and UL VW-1 flammability rated.
3M 3365/08 100 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 47.5pF |
| Package/Case | 100 |
| Characteristic Impedance | 102R |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 10.16mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Number of Positions | 8 |
| Number of Strands | 7 |
| Number of Ways | 8 |
| Package Quantity | 10 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 50V |
| Weight | 16.1lb |
| Width | 10.16mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/08 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
