3M 3365/08SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.402inch |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 4.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/08SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.