9-conductor, 28AWG flat flex cable with PVC insulation and jacket. Features copper conductors with a red edge marking for the first conductor. Rated for 300V, this unshielded cable operates between -20°C and 105°C. Available in 500-foot lengths, it has a 0.05-inch pitch, 0.45-inch width, and 0.035-inch thickness. RoHS compliant.
Checking distributor stock and pricing after the page loads.
3M 3365/09 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.45inch |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.