9-conductor, 28AWG flat ribbon cable featuring copper conductors and PVC insulation and jacket. This unshielded cable offers a 0.05-inch pitch and a 300V voltage rating, operating between -20°C and 105°C. The first conductor is marked red, with a grey and red color scheme overall. UL VW-1 flammability rating and lead-free construction ensure compliance. Supplied on a 300-foot roll.
3M 3365/09300 technical specifications.
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 11.43mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Positions | 9 |
| Packaging | Roll |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 4.8lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/09300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.