This 300V 28AWG 9-conductor unshielded PVC cable features a 300foot length and operates within a temperature range of -20°C to 105°C. Constructed with a copper conductor and PVC insulation, this cable meets UL VW-1 flammability standards and is lead-free. The cable has a 7 x 36 stranding and a round/flat wire type.
Checking distributor stock and pricing after the page loads.
3M 3365/09(300'SF) technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 9 |
| Number of Positions | 9 |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 4.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.