This 10-conductor flat cable is rated for 300V and features 28AWG conductors. It has a PVC insulation material and a jacket material of PVC. The cable is lead free and has a flammability rating of UL VW-1. It is available in a 100foot length and is suitable for use in temperatures ranging from -20°C to 105°C.
3M 3365/10 100SF technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Termination |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 1.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/10 100SF to view detailed technical specifications.
No datasheet is available for this part.