
10-conductor, 28AWG flat cable featuring a 0.05-inch pitch and polyvinyl chloride (PVC) insulation. This unshielded cable operates within a temperature range of -20°C to 105°C and is rated for 300V. The first conductor is marked red, with other conductors including grey and red. Supplied on a 91.44m (100ft) roll, this lead-free and RoHS compliant cable meets UL VW-1 flammability standards.
Sign in to ask questions about the 3M 3365/10 300SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3365/10 300SF technical specifications.
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 12.7mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Roll |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 2.376824kg |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/10 300SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.