
Flat flexible cable, 10 conductor(s), 28AWG, featuring copper conductors with 7 x 36 stranding. This unshielded cable operates at 300V, with a maximum operating temperature of 105°C and a minimum of -20°C. The grey PVC insulation and jacket, along with a 0.05-inch pitch, ensure reliable performance. UL approved and RoHS compliant, this cable is supplied on a 100-foot roll.
Sign in to ask questions about the 3M 3365/10SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3365/10SF technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 16lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/10SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
