This 100ft cable features 12 conductors with a 28AWG wire gauge and flat cable type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The insulation material is PVC, and the jacket material is also PVC. The cable is unshielded and RoHS compliant.
Sign in to ask questions about the 3M 3365/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3365/12 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.