
Flat Cables 12/CAB/RC/TYP1/28AWG /STR/.050/100SF
3M 3365/12SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 17.2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.