
14 conductor flat flexible cable, 28AWG copper conductors, 300V voltage rating. Features PVC insulation and jacket, operating temperature range of -20°C to 105°C. Grey and red conductor colors, with the first conductor marked red. RoHS compliant, unshielded, supplied on a 300-foot roll.
Sign in to ask questions about the 3M 3365/14SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3365/14SF technical specifications.
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 17.78mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Cores | 14 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 21.55lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/14SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
