3M 3365/15 100 technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 19.05mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Package Quantity | 10 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.14lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/15 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.