
This 15-conductor unshielded cable features a 28AWG wire gauge and is constructed with PVC insulation and jacket. The cable has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is available in bulk packaging and is made with copper conductors. The cable's 7 x 36 stranding provides flexibility and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3365/15-CUT-LENGTH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3365/15-CUT-LENGTH technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/15-CUT-LENGTH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.