
15-conductor, 28AWG flat ribbon cable featuring a 0.05-inch pitch and copper conductors. This unshielded cable is insulated and jacketed with PVC, rated for 300V, and operates within a temperature range of -20°C to 105°C. The first conductor is marked red, and the cable boasts a UL VW-1 flammability rating. Supplied in 300-foot bulk packaging, this lead-free cable is designed for cable mounting applications.
3M 3365/15300SF technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/15300SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
